
2059SSL-36x72B | |
|---|---|
DigiKey Part Number | 2363-2059SSL-36x72B-ND |
Manufacturer | |
Manufacturer Product Number | 2059SSL-36x72B |
Description | 36''x 72'' Rubber Liner Mat, Bl |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Bertech | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
Length 6' (1.83m) |

