
SSD-450-102 | |
|---|---|
DigiKey Part Number | SSD-450-102-ND |
Manufacturer | |
Manufacturer Product Number | SSD-450-102 |
Description | CARD GUIDE SNAP-IN 4.5"L, 0.102" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SSD-450-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52550 € | 52,55 € |
| Unit Price without VAT: | 0,52550 € |
|---|---|
| Unit Price with VAT: | 0,63586 € |

