Static Shielding Bag <50nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12610

DigiKey Part Number
2071-B12610-ND
Manufacturer
Manufacturer Product Number
B12610
Description
BAG STATIC SHIELD MTL IN 6"X10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <50nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<50nJ
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
10" (254mm)
Width - Inside
6" (152.4mm)
Tensile Strength
5500 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 791
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38200 €3,82 €
250,34520 €8,63 €
500,32280 €16,14 €
1000,30380 €30,38 €
3000,27920 €83,76 €
5000,26958 €134,79 €
1 0000,25798 €257,98 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €