
B7510 | |
|---|---|
DigiKey Part Number | 2071-B7510-ND |
Manufacturer | |
Manufacturer Product Number | B7510 |
Description | BLACK ERGO-ONE HEEL GRD W / 1 ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Straps One Size 1 MOhms Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray Straps | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | Adhesive | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,82440 € |

