


1.5SMC110CA | |
|---|---|
DigiKey Part Number | 1.5SMC110CABBTR-ND - Tape & Reel (TR) 1.5SMC110CABBCT-ND - Cut Tape (CT) 1.5SMC110CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110CA |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC110CA Models |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC110CA | Littelfuse Inc. | 1 225 | 1.5SMC110CACT-ND | 1,02000 € | Upgrade |
| 1.5SMC110CA-E3/57T | Vishay General Semiconductor - Diodes Division | 14 | 1.5SMC110CA-E3/57TGICT-ND | 0,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37830 € | 37,83 € |
| 500 | 0,29170 € | 145,85 € |
| 1 000 | 0,26379 € | 263,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22833 € | 684,99 € |
| 6 000 | 0,21047 € | 1 262,82 € |
| 9 000 | 0,20137 € | 1 812,33 € |
| 15 000 | 0,19115 € | 2 867,25 € |
| 21 000 | 0,18510 € | 3 887,10 € |
| 30 000 | 0,17922 € | 5 376,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

