16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC12A

DigiKey Part Number
1.5SMC12ABBTR-ND - Tape & Reel (TR)
1.5SMC12ABBCT-ND - Cut Tape (CT)
1.5SMC12ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC12A
Description
TVS DIODE 10.2VWM 16.7V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
91A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46300 €4,63 €
1000,30000 €30,00 €
5000,22988 €114,94 €
1 0000,20726 €207,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17843 €535,29 €
6 0000,16396 €983,76 €
9 0000,15658 €1 409,22 €
15 0000,14829 €2 224,35 €
21 0000,14338 €3 010,98 €
30 0000,14086 €4 225,80 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €