
1420A-PV-48-D | |
|---|---|
DigiKey Part Number | 118-1420A-PV-48-D-ND |
Manufacturer | |
Manufacturer Product Number | 1420A-PV-48-D |
Description | SPD TYPE 2/TYP 4 85V MCOV 1 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 85V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 85V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 30 kA | |
Voltage - Protection Rating (VPR) | 400 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,66000 € | 125,66 € |
| Unit Price without VAT: | 125,66000 € |
|---|---|
| Unit Price with VAT: | 152,04860 € |

