Gas Discharge Tube 145 V 10000A (10kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045-14-BT1LF

DigiKey Part Number
118-2045-14-BT1LFTR-ND - Tape & Reel (TR)
118-2045-14-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2045-14-BT1LF
Description
GDT 145V 10KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-14-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
50,71000 €3,55 €
100,66300 €6,63 €
500,54880 €27,44 €
1000,45720 €45,72 €
2500,44576 €111,44 €
5000,37718 €188,59 €
Manufacturers Standard Package
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39942 €199,71 €
1 0000,36822 €368,22 €
1 5000,35105 €526,57 €
2 5000,33046 €826,15 €
3 5000,31751 €1 111,29 €
5 0000,30428 €1 521,40 €
12 5000,28292 €3 536,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €