2049-30-BLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8 000
Unit Price: 0,89000 €
Datasheet
Gas Discharge Tube 300 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-30-BLF

DigiKey Part Number
118-2049-30-BLF-ND
Manufacturer
Manufacturer Product Number
2049-30-BLF
Description
GDT 300V 15KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-30-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
15000A (15kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,68200 €3,41 €
100,62900 €6,29 €
500,52220 €26,11 €
1000,48180 €48,18 €
2500,43308 €108,27 €
5000,39942 €199,71 €
1 0000,36822 €368,22 €
5 0000,30428 €1 521,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €