
2049-30-BT1LF | |
|---|---|
DigiKey Part Number | 118-2049-30-BT1LFTR-ND - Tape & Reel (TR) 118-2049-30-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2049-30-BT1LF |
Description | GDT 300V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-30-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,51670 € | 51,67 € |
| 250 | 0,46444 € | 116,11 € |
| 500 | 0,42830 € | 214,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39484 € | 394,84 € |
| 2 000 | 0,36383 € | 727,66 € |
| 3 000 | 0,34673 € | 1 040,19 € |
| 5 000 | 0,32624 € | 1 631,20 € |
| 7 000 | 0,31334 € | 2 193,38 € |
| 10 000 | 0,30551 € | 3 055,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

