
2056-47-B2FLF | |
|---|---|
DigiKey Part Number | 118-2056-47-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-47-B2FLF |
Description | GDT 470V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-47-B2FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,04600 € | 10,46 € |
| 40 | 0,89125 € | 35,65 € |
| 80 | 0,82238 € | 65,79 € |
| 230 | 0,72709 € | 167,23 € |
| 440 | 0,67386 € | 296,50 € |
| 1 000 | 0,63254 € | 632,54 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

