
3250W-66-103 | |
|---|---|
DigiKey Part Number | 118-3250W-66-103-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-66-103 |
Description | TRIMMER 10K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-66-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 10 | 21,82800 € | 218,28 € |
| 25 | 20,25280 € | 506,32 € |
| 50 | 19,13300 € | 956,65 € |
| 100 | 18,07290 € | 1 807,29 € |
| 250 | 16,75824 € | 4 189,56 € |
| 500 | 15,82642 € | 7 913,21 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,82300 € |

