Parametric Equivalent

3292L-1-104LF | |
|---|---|
DigiKey Part Number | 3292L-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292L-1-104LF |
Description | TRIMMER 100K OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292L-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,23350 € | 1 323,35 € |
| Unit Price without VAT: | 13,23350 € |
|---|---|
| Unit Price with VAT: | 16,01254 € |


