Direct
Direct

3314S-1-253E | |
|---|---|
DigiKey Part Number | 3314S-253ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-1-253E |
Description | TRIMMER 25KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,99549 € | 1 990,98 € |
| Unit Price without VAT: | 0,99549 € |
|---|---|
| Unit Price with VAT: | 1,20454 € |



