Parametric Equivalent

3329H-1-224LF | |
|---|---|
DigiKey Part Number | 3329H-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-224LF |
Description | TRIMMER 220K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,73240 € | 43,31 € |
| 50 | 1,63800 € | 81,90 € |
| 100 | 1,54850 € | 154,85 € |
| 250 | 1,43704 € | 359,26 € |
| 500 | 1,35776 € | 678,88 € |
| 1 000 | 1,28266 € | 1 282,66 € |
| 5 000 | 1,12340 € | 5 617,00 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |


