Direct
Similar

3339H-1-201 | |
|---|---|
DigiKey Part Number | 3339H-201-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,66140 € | 466,14 € |
| Unit Price without VAT: | 4,66140 € |
|---|---|
| Unit Price with VAT: | 5,64029 € |



