
3339W-1-504LF | |
|---|---|
DigiKey Part Number | 3339W-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-504LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,94800 € | 49,48 € |
| 25 | 4,59400 € | 114,85 € |
| 50 | 4,34180 € | 217,09 € |
| 100 | 4,10300 € | 410,30 € |
| 250 | 3,80604 € | 951,51 € |
| 500 | 3,59520 € | 1 797,60 € |
| 1 000 | 3,39567 € | 3 395,67 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

