
3386P-EY5-504LF | |
|---|---|
DigiKey Part Number | 3386P-EY5-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-EY5-504LF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-EY5-504LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,34440 € | 33,61 € |
| 50 | 1,27120 € | 63,56 € |
| 100 | 1,20190 € | 120,19 € |
| 300 | 1,09907 € | 329,72 € |
| 500 | 1,05408 € | 527,04 € |
| 1 000 | 0,99584 € | 995,84 € |
| 5 000 | 0,87228 € | 4 361,40 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

