


4816P-1-560LF | |
|---|---|
DigiKey Part Number | 4816P-1-560LFTR-ND - Tape & Reel (TR) 4816P-1-560LFCT-ND - Cut Tape (CT) 4816P-1-560LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-560LF |
Description | RES ARRAY 8 RES 56 OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-560LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,94100 € | 47,05 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,75428 € | 188,57 € |
| 500 | 0,69318 € | 346,59 € |
| 1 000 | 0,64127 € | 641,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59717 € | 1 194,34 € |
| 4 000 | 0,55972 € | 2 238,88 € |
| 6 000 | 0,54048 € | 3 242,88 € |
| 10 000 | 0,51873 € | 5 187,30 € |
| 14 000 | 0,50775 € | 7 108,50 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

