
CAT16-224J4LF | |
|---|---|
DigiKey Part Number | CAT16-224J4LFTR-ND - Tape & Reel (TR) CAT16-224J4LFCT-ND - Cut Tape (CT) CAT16-224J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-224J4LF |
Description | RES ARRAY 4 RES 220K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-224J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 220k | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01432 € | 7,16 € |
| 1 000 | 0,01275 € | 12,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00997 € | 49,85 € |
| 10 000 | 0,00906 € | 90,60 € |
| 15 000 | 0,00859 € | 128,85 € |
| 25 000 | 0,00806 € | 201,50 € |
| 35 000 | 0,00775 € | 271,25 € |
| 50 000 | 0,00744 € | 372,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

