
CD-MBL110S | |
|---|---|
DigiKey Part Number | CD-MBL110STR-ND - Tape & Reel (TR) CD-MBL110SCT-ND - Cut Tape (CT) CD-MBL110SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL110S |
Description | BRIDGE RECT 1PHASE 1KV 1A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24260 € | 24,26 € |
| 500 | 0,18390 € | 91,95 € |
| 1 000 | 0,16497 € | 164,97 € |
| 2 000 | 0,14903 € | 298,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13175 € | 658,75 € |
| 10 000 | 0,12107 € | 1 210,70 € |
| 15 000 | 0,11562 € | 1 734,30 € |
| 25 000 | 0,10951 € | 2 737,75 € |
| 35 000 | 0,10589 € | 3 706,15 € |
| 50 000 | 0,10237 € | 5 118,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |











