CD216A-B120RLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,07741 €
Datasheet

Upgrade


onsemi
In Stock: 16 401
Unit Price: 0,41000 €
Datasheet

Upgrade


onsemi
In Stock: 6 296
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 27 401
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 26 043
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22 620
Unit Price: 0,39000 €
Datasheet
Diode 20 V 1A Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount DO-216AA
DO-216AA

CD216A-B120RLF

DigiKey Part Number
CD216A-B120RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD216A-B120RLF
Description
DIODE SCHOTTKY 20V 1A DO216AA
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-216AA
Datasheet
 Datasheet
EDA/CAD Models
CD216A-B120RLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-216AA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes