470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-471GLF

DigiKey Part Number
118-CR0201-JW-471GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-471GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-471GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-471GLF
Description
RES SMD 470 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-471GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201470RJNEDVishay Dale25 369541-470AGCT-ND0,08000 €Direct
RMCF0201JT470RStackpole Electronics Inc10 240RMCF0201JT470RCT-ND0,08000 €Direct
RC0201FR-07470RLYAGEO140 662YAG2689CT-ND0,08000 €Upgrade
AC0201JR-07470RLYAGEO20 84513-AC0201JR-07470RLCT-ND0,08000 €Similar
ERJ-1GNJ471CPanasonic Industry55P123332CT-ND0,08000 €Similar
In-Stock: 7 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01180 €0,59 €
1000,00960 €0,96 €
2500,00736 €1,84 €
5000,00612 €3,06 €
1 0000,00515 €5,15 €
5 0000,00362 €18,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00319 €31,90 €
20 0000,00284 €56,80 €
30 0000,00267 €80,10 €
50 0000,00249 €124,50 €
70 0000,00239 €167,30 €
100 0000,00229 €229,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €