
CR0402AJW-472GAS | |
|---|---|
DigiKey Part Number | CR0402AJW-472GASTR-ND - Tape & Reel (TR) CR0402AJW-472GASCT-ND - Cut Tape (CT) CR0402AJW-472GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AJW-472GAS |
Description | RESA-AS 0402 4K7 5% 63MW TC200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AJW-472GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01010 € | 1,01 € |
| 250 | 0,00776 € | 1,94 € |
| 500 | 0,00648 € | 3,24 € |
| 1 000 | 0,00546 € | 5,46 € |
| 5 000 | 0,00468 € | 23,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00364 € | 36,40 € |
| 20 000 | 0,00281 € | 56,20 € |
| 30 000 | 0,00279 € | 83,70 € |
| 50 000 | 0,00277 € | 138,50 € |
| 70 000 | 0,00275 € | 192,50 € |
| 100 000 | 0,00264 € | 264,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

