
3313J-1-473E | |
|---|---|
DigiKey Part Number | 118-3313J-1-473ETR-ND - Tape & Reel (TR) 118-3313J-1-473ECT-ND - Cut Tape (CT) 118-3313J-1-473EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-473E |
Description | TRIMMER 47KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-473E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 0,99380 € | 49,69 € |
| 100 | 0,93960 € | 93,96 € |
| 250 | 0,87220 € | 218,05 € |
| 500 | 0,82422 € | 412,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77873 € | 778,73 € |
| 2 000 | 0,73563 € | 1 471,26 € |
| 3 000 | 0,71150 € | 2 134,50 € |
| 5 000 | 0,68218 € | 3 410,90 € |
| 7 000 | 0,66351 € | 4 644,57 € |
| 10 000 | 0,64427 € | 6 442,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

