
CR2512AF/-1R00EAS | |
|---|---|
DigiKey Part Number | 118-CR2512AF/-1R00EASTR-ND - Tape & Reel (TR) 118-CR2512AF/-1R00EASCT-ND - Cut Tape (CT) 118-CR2512AF/-1R00EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AF/-1R00EAS |
Description | RESA-AS 2512 1R 1% 1W TC400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AF/-1R00EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28720 € | 7,18 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,23430 € | 23,43 € |
| 250 | 0,21720 € | 54,30 € |
| 500 | 0,20578 € | 102,89 € |
| 1 000 | 0,18587 € | 185,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17265 € | 690,60 € |
| 8 000 | 0,16615 € | 1 329,20 € |
| 12 000 | 0,16379 € | 1 965,48 € |
| 20 000 | 0,16312 € | 3 262,40 € |
| 28 000 | 0,16096 € | 4 506,88 € |
| 40 000 | 0,16057 € | 6 422,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

