22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512AFX-2202EAS

DigiKey Part Number
CR2512AFX-2202EASTR-ND - Tape & Reel (TR)
CR2512AFX-2202EASCT-ND - Cut Tape (CT)
CR2512AFX-2202EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AFX-2202EAS
Description
RESA-AS 2512 22K 1% 1W TC100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512AFX-2202EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33800 €3,38 €
250,28720 €7,18 €
500,25760 €12,88 €
1000,23230 €23,23 €
2500,21052 €52,63 €
5000,19678 €98,39 €
1 0000,18192 €181,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16997 €679,88 €
8 0000,16478 €1 318,24 €
12 0000,16209 €1 945,08 €
20 0000,15918 €3 183,60 €
28 0000,15752 €4 410,56 €
40 0000,15594 €6 237,60 €
48 0000,15520 €7 449,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €