39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512AJW-390EAS

DigiKey Part Number
CR2512AJW-390EASTR-ND - Tape & Reel (TR)
CR2512AJW-390EASCT-ND - Cut Tape (CT)
CR2512AJW-390EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AJW-390EAS
Description
RESA-AS 2512 39R 5% 1W TC200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512AJW-390EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,29600 €2,96 €
250,24920 €6,23 €
500,22240 €11,12 €
1000,20120 €20,12 €
2500,17980 €44,95 €
5000,16738 €83,69 €
1 0000,15752 €157,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14221 €568,84 €
8 0000,13845 €1 107,60 €
12 0000,13603 €1 632,36 €
20 0000,13340 €2 668,00 €
28 0000,13189 €3 692,92 €
40 0000,13047 €5 218,80 €
48 0000,12980 €6 230,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €