
CRM2512-FX-4320ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4320ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4320ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4320ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4320ELF |
Description | RES SMD 432 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4320ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,15420 € | 38,55 € |
| 500 | 0,14294 € | 71,47 € |
| 1 000 | 0,13381 € | 133,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11531 € | 461,24 € |
| 8 000 | 0,10286 € | 822,88 € |
| 12 000 | 0,10246 € | 1 229,52 € |
| 20 000 | 0,10200 € | 2 040,00 € |
| 28 000 | 0,10172 € | 2 848,16 € |
| 40 000 | 0,10145 € | 4 058,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

