
CRT0603-BY-1502ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-1502ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-1502ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-1502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1502ELF |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1502ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,09014 € | 45,07 € |
| 1 000 | 0,08169 € | 81,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06664 € | 333,20 € |
| 10 000 | 0,06172 € | 617,20 € |
| 15 000 | 0,05919 € | 887,85 € |
| 25 000 | 0,05633 € | 1 408,25 € |
| 35 000 | 0,05463 € | 1 912,05 € |
| 50 000 | 0,05296 € | 2 648,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

