Upgrade
Upgrade
Upgrade
Upgrade

CRT0805-DY-1004ELF | |
|---|---|
DigiKey Part Number | CRT0805-DY-1004ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1004ELF |
Description | RES SMD 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1004DP500 | Vishay | 0 | MCU08050D1004DP500-ND | 0,04563 € | Upgrade |
| RG2012P-105-D-T5 | Susumu | 5 562 | 408-RG2012P-105-D-T5CT-ND | 0,08000 € | Upgrade |
| RP73F2A1M0BTDF | TE Connectivity Passive Product | 500 | 1712-RP73F2A1M0BTDFCT-ND | 0,25000 € | Upgrade |
| TNPW08051M00DEEA | Vishay Dale | 5 417 | 541-TNPW08051M00DEEACT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02365 € | 118,25 € |
| Unit Price without VAT: | 0,02365 € |
|---|---|
| Unit Price with VAT: | 0,02862 € |





