
GDT21-42-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT21-42-S1-RPTR-ND - Tape & Reel (TR) 118-GDT21-42-S1-RPCT-ND - Cut Tape (CT) 118-GDT21-42-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT21-42-S1-RP |
Description | GDT SMD 1206 420V 500A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,09000 € | 5,45 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,83400 € | 41,70 € |
| 100 | 0,76950 € | 76,95 € |
| 250 | 0,69152 € | 172,88 € |
| 500 | 0,63760 € | 318,80 € |
| 1 000 | 0,58765 € | 587,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51583 € | 1 547,49 € |
| 6 000 | 0,47469 € | 2 848,14 € |
| 9 000 | 0,47333 € | 4 259,97 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

