
GDT28H-130-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-130-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-130-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-130-BRP |
Description | GDT 1300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,43400 € | 14,34 € |
| 50 | 1,18940 € | 59,47 € |
| 100 | 1,09720 € | 109,72 € |
| 250 | 0,98592 € | 246,48 € |
| 500 | 0,90892 € | 454,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83754 € | 837,54 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

