
MOV-10D180KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D180KKTR-ND - Tape & Reel (TR) 118-MOV-10D180KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D180KKTR |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 500 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11988 € | 29,97 € |
| 500 | 0,11374 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10868 € | 108,68 € |
| 2 000 | 0,10451 € | 209,02 € |
| 3 000 | 0,10243 € | 307,29 € |
| 5 000 | 0,10011 € | 500,55 € |
| 7 000 | 0,09876 € | 691,32 € |
| 10 000 | 0,09746 € | 974,60 € |
| 25 000 | 0,09467 € | 2 366,75 € |
| 50 000 | 0,09298 € | 4 649,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

