
LMR51610YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51610YDBVRTR-ND - Tape & Reel (TR) 296-LMR51610YDBVRCT-ND - Cut Tape (CT) 296-LMR51610YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610YDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610YDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83520 € | 20,88 € |
| 100 | 0,74120 € | 74,12 € |
| 250 | 0,69648 € | 174,12 € |
| 500 | 0,66946 € | 334,73 € |
| 1 000 | 0,64721 € | 647,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61975 € | 1 859,25 € |
| 6 000 | 0,60631 € | 3 637,86 € |
| 9 000 | 0,59958 € | 5 396,22 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |










