
PTF60-154A-102B2 | |
|---|---|
DigiKey Part Number | PTF60-154A-102B2-ND |
Manufacturer | |
Manufacturer Product Number | PTF60-154A-102B2 |
Description | SLIDE POT 1K OHM 0.5W TOP 60MM |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Panel Mount Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.787" W x 1.280" H (88.00mm x 20.00mm x 32.50mm) | |
Mounting Type | Panel Mount | |
Base Product Number |

