PTV142B20E120AB102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5 432
Unit Price: 1,71000 €
Datasheet
1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV142B20E120AB102

DigiKey Part Number
PTV142B20E120AB102-ND
Manufacturer
Manufacturer Product Number
PTV142B20E120AB102
Description
POT 1K OHM 1/20W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Obsolete
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.551" x 0.528" Face (14.00mm x 13.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes