Similar

PV230K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV230K4032R2TR-ND - Tape & Reel (TR) 118-PV230K4032R2CT-ND - Cut Tape (CT) 118-PV230K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV230K4032R2 |
Description | VARISTOR 360V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29340 € | 73,35 € |
| 500 | 0,28030 € | 140,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26952 € | 269,52 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


