470 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.48Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-471KL

DigiKey Part Number
SDR1006-471KLTR-ND - Tape & Reel (TR)
SDR1006-471KLCT-ND - Cut Tape (CT)
SDR1006-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-471KL
Description
FIXED IND 470UH 420MA 1.48 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.48Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-471KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
1.48Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47000 €4,70 €
1000,38640 €38,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,33680 €269,44 €
1 6000,31758 €508,13 €
2 4000,30686 €736,46 €
4 0000,29388 €1 175,52 €
5 6000,28564 €1 599,58 €
8 0000,27717 €2 217,36 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €