


SMBJ5.0CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ5.0CA-QHTR-ND - Tape & Reel (TR) 118-SMBJ5.0CA-QHCT-ND - Cut Tape (CT) 118-SMBJ5.0CA-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-QH |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,19880 € | 19,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17552 € | 87,76 € |
| 1 000 | 0,15751 € | 157,51 € |
| 1 500 | 0,14832 € | 222,48 € |
| 2 500 | 0,10026 € | 250,65 € |
| 3 500 | 0,10005 € | 350,18 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

