


SMBJ6.5CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ6.5CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-QH |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14235 € | 284,70 € |
| 4 000 | 0,12958 € | 518,32 € |
| 6 000 | 0,12308 € | 738,48 € |
| 10 000 | 0,11577 € | 1 157,70 € |
| 14 000 | 0,11144 € | 1 560,16 € |
| 20 000 | 0,10723 € | 2 144,60 € |
| 50 000 | 0,10004 € | 5 002,00 € |
| Unit Price without VAT: | 0,14235 € |
|---|---|
| Unit Price with VAT: | 0,17224 € |

