
SRF1306-501Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-501YTR-ND - Tape & Reel (TR) 118-SRF1306-501YCT-ND - Cut Tape (CT) 118-SRF1306-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-501Y |
Description | CMC 500UH 400MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 1 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-501Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 1 MHz | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | 8-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,95400 € | 23,85 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,84790 € | 84,79 € |
| 250 | 0,78448 € | 196,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,69360 € | 416,16 € |
| 1 200 | 0,65408 € | 784,90 € |
| 1 800 | 0,63203 € | 1 137,65 € |
| 3 000 | 0,60534 € | 1 816,02 € |
| 4 200 | 0,58840 € | 2 471,28 € |
| 6 000 | 0,58075 € | 3 484,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

