10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-100Y

DigiKey Part Number
118-SRR5018-100YTR-ND - Tape & Reel (TR)
118-SRR5018-100YCT-ND - Cut Tape (CT)
118-SRR5018-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5018-100Y
Description
FIXED IND 10UH 1.1A 130 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
11 @ 2.52MHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45200 €4,52 €
1000,37170 €37,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33720 €168,60 €
1 0000,31796 €317,96 €
1 5000,30722 €460,83 €
2 5000,29421 €735,53 €
3 5000,28595 €1 000,82 €
5 0000,27746 €1 387,30 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €