
SRR5018-181Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-181YTR-ND - Tape & Reel (TR) 118-SRR5018-181YCT-ND - Cut Tape (CT) 118-SRR5018-181YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-181Y |
Description | FIXED IND 180UH 250MA 2.3 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-181Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 13.6 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,37170 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33720 € | 168,60 € |
| 1 000 | 0,31796 € | 317,96 € |
| 1 500 | 0,30722 € | 460,83 € |
| 2 500 | 0,29421 € | 735,53 € |
| 3 500 | 0,28595 € | 1 000,82 € |
| 5 000 | 0,27746 € | 1 387,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

