
SRR5228A-100M | |
|---|---|
DigiKey Part Number | 118-SRR5228A-100MTR-ND - Tape & Reel (TR) 118-SRR5228A-100MCT-ND - Cut Tape (CT) 118-SRR5228A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-100M |
Description | FIXED IND 10UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.7 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,50010 € | 50,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,44455 € | 177,82 € |
| 800 | 0,41916 € | 335,33 € |
| 1 200 | 0,40501 € | 486,01 € |
| 2 000 | 0,38787 € | 775,74 € |
| 2 800 | 0,37698 € | 1 055,54 € |
| 4 000 | 0,36579 € | 1 463,16 € |
| 10 000 | 0,34101 € | 3 410,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

