
SRR6038-180Y | |
|---|---|
DigiKey Part Number | SRR6038-180YTR-ND - Tape & Reel (TR) SRR6038-180YCT-ND - Cut Tape (CT) SRR6038-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-180Y |
Description | FIXED IND 18UH 1.5A 92 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.5 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-180Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 13.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42560 € | 42,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36404 € | 364,04 € |
| 2 000 | 0,34329 € | 686,58 € |
| 3 000 | 0,33171 € | 995,13 € |
| 5 000 | 0,31769 € | 1 588,45 € |
| 7 000 | 0,30879 € | 2 161,53 € |
| 10 000 | 0,29964 € | 2 996,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

