1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-105G

DigiKey Part Number
118-TC33X-2-105GTR-ND - Tape & Reel (TR)
118-TC33X-2-105GCT-ND - Cut Tape (CT)
118-TC33X-2-105GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-105G
Description
TRIMMER 1M OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-105G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18200 €1,82 €
250,16920 €4,23 €
500,16040 €8,02 €
1000,15180 €15,18 €
2500,14108 €35,27 €
5000,13342 €66,71 €
1 0000,12614 €126,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,10543 €948,87 €
18 0000,09959 €1 792,62 €
27 0000,09632 €2 600,64 €
45 0000,09235 €4 155,75 €
63 0000,08982 €5 658,66 €
90 0000,08722 €7 849,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €