
TISP4070H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4070H3BJR-STR-ND - Tape & Reel (TR) TISP4070H3BJR-SCT-ND - Cut Tape (CT) TISP4070H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4070H3BJR-S |
Description | THYRISTOR 58V 300A DO-214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 70V | |
Voltage - Off State | 58V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,37188 € | 185,94 € |
| 1 000 | 0,33812 € | 338,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27712 € | 831,36 € |
| 6 000 | 0,25658 € | 1 539,48 € |
| 9 000 | 0,24612 € | 2 215,08 € |
| 15 000 | 0,23852 € | 3 577,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

