Direct

573902B03900G | |
|---|---|
DigiKey Part Number | 573902B03900G-ND |
Manufacturer | |
Manufacturer Product Number | 573902B03900G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,02839 € | 6 056,78 € |
| Unit Price without VAT: | 3,02839 € |
|---|---|
| Unit Price with VAT: | 3,66435 € |


