
123515 | |
|---|---|
DigiKey Part Number | 2267-123515-ND |
Manufacturer | |
Manufacturer Product Number | 123515 |
Description | B401 7X10 BRN/GRN/WHT CLEAN UP A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Brown and Green Legend, White Background Clean Up After Your Dog. Dog Waste Transmits Disease |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Brown and Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Clean Up After Your Dog. Dog Waste Transmits Disease | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,28150 € |

